Xfmrs XF0053-AD4MS technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1.29(Typ)Ohm |
| Maximum DCR Secondary Side | 1.5(Typ)/1.1(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1@100KHzdB |
| Minimum Return Loss | [email protected] to 1.1MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0053-AD4MS to view detailed technical specifications.
No datasheet is available for this part.