The XF0053A-EP13S is a surface mount ADSL transformer with a turns ratio of 2.5:1. It has a maximum DCR of 1.6 ohms on the primary side and 0.72 ohms on the secondary side. The transformer can withstand a high potential of 1875VAC. It is designed for surface mount applications with gull wing leads and has 10 terminals. The operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF0053A-EP13S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2.5:1 |
| Maximum DCR Primary Side | 1.6(Typ)/1.6(Typ)Ohm |
| Maximum DCR Secondary Side | 0.72(Typ)/0.48(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0053A-EP13S to view detailed technical specifications.
No datasheet is available for this part.