The XF0063-AD8S is a 1:1 surface mount transformer with a maximum DCR of 5.9 ohms on both the primary and secondary sides. It features a high potential rating of 1000VAC and is designed for surface mount applications. The transformer has 10 terminals and operates over a temperature range of -40 to 85°C.
Xfmrs XF0063-AD8S technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 5.9(Typ)Ohm |
| Maximum DCR Secondary Side | 5.9(Typ)Ohm |
| High Potential | 1000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0063-AD8S to view detailed technical specifications.
No datasheet is available for this part.