Xfmrs XF0083-CMC10 technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1.33:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF0083-CMC10 to view detailed technical specifications.
No datasheet is available for this part.