The XF00861SF is a fibre channel dual transformer with a 1:1 turns ratio, suitable for high-potential applications up to 2000VAC. It features a surface mount package with gull wing leads and six terminals. The transformer operates over a temperature range of -40°C to 85°C. It is designed for use in telecommunications applications.
Xfmrs XF00861SF technical specifications.
| Transformer Type | Fibre Channel Dual Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00861SF to view detailed technical specifications.
No datasheet is available for this part.