Xfmrs XF0144-EP16S technical specifications.
| Transformer Type | xDSL Transformer |
| Turns Ratio | 2(4.2:1/2:1) |
| Maximum DCR Primary Side | 2.86/2.86Ohm |
| Maximum DCR Secondary Side | 0.215/0.215/1.43/1.43Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0144-EP16S to view detailed technical specifications.
No datasheet is available for this part.