The XF0144-ST signal transformer is a surface mount device with a 1:1 turns ratio, suitable for high-voltage applications up to 4000Vrms. It features a maximum DCR of 0.2 ohms on both the primary and secondary sides. The transformer is designed for surface mount applications with gull wing leads and eight terminals. It operates reliably within a temperature range of -40°C to 85°C.
Xfmrs XF0144-ST technical specifications.
| Transformer Type | Signal Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 4000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0144-ST to view detailed technical specifications.
No datasheet is available for this part.