Xfmrs XF0156-CMC16 technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.0077(Typ)Ohm |
| Maximum DCR Secondary Side | 0.0077(Typ)Ohm |
| High Potential | 300VDC |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0156-CMC16 to view detailed technical specifications.
No datasheet is available for this part.