This SMD co-directional interface isolation transformer features a 2:1 turns ratio and a maximum operating temperature range of -40 to 85 degrees Celsius. The transformer has a maximum DCR of 2.8 ohms on the primary side and 5.6 ohms on the secondary side. It is designed for surface mount applications with a gull wing lead style and 12 terminals. The transformer is rated for 1500Vrms high potential and is suitable for telecom applications.
Xfmrs XF0203W1 technical specifications.
| Transformer Type | SMD Co-Directional Interface Isolation Modules Transformer |
| Turns Ratio | 2(1:2CT) |
| Maximum DCR Primary Side | 2.8Ohm |
| Maximum DCR Secondary Side | 5.6Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0203W1 to view detailed technical specifications.
No datasheet is available for this part.