The XF0223-01 is a through-hole mounted ISDN S-Interface Transformer with a 1CT:2CT turns ratio. It features maximum DCR primary and secondary side values of 2.3 ohms and 4 ohms, respectively. The transformer is designed to withstand high potentials of up to 2000Vrms. It has a 6-terminal package type and a lead style of PC Pin.
Xfmrs XF0223-01 technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 2.3(Typ)Ohm |
| Maximum DCR Secondary Side | 4(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0223-01 to view detailed technical specifications.
No datasheet is available for this part.