Xfmrs XF0223-01A technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 2.4(Typ)Ohm |
| Maximum DCR Secondary Side | 4.4(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF0223-01A to view detailed technical specifications.
No datasheet is available for this part.