Xfmrs XF02233A technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1CT:2.5 |
| Maximum DCR Primary Side | 2.5(Typ)Ohm |
| Maximum DCR Secondary Side | 5.8(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF02233A to view detailed technical specifications.
No datasheet is available for this part.