Xfmrs XF02233AD technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 2(1:2.5) |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF02233AD to view detailed technical specifications.
No datasheet is available for this part.