The XF02861B is a surface mount transformer designed for SONET/SDH/E4/STM-1 applications. It features a 1:1 turns ratio and a maximum DCR of 0.2 ohms on both the primary and secondary sides. The transformer is rated for operation at temperatures between -40°C and 85°C. It has 16 terminals and a gull wing lead style.
Xfmrs XF02861B technical specifications.
| Transformer Type | SONET/SDH/E4/STM -1 Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF02861B to view detailed technical specifications.
No datasheet is available for this part.