Xfmrs XF0376-EFD15S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 16.8 |
| Length | 17.5 |
| Number of Functions | 1 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF0376-EFD15S to view detailed technical specifications.
No datasheet is available for this part.