Xfmrs XF0376B-EP13S technical specifications.
| Transformer Type | Power Over Ethernet Transformer |
| Turns Ratio | 1:1:0.55 |
| Maximum DCR Primary Side | 0.096/0.089Ohm |
| Maximum DCR Secondary Side | 0.112Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF0376B-EP13S to view detailed technical specifications.
No datasheet is available for this part.