Xfmrs XF0406-00SM technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.06Ohm |
| Maximum DCR Secondary Side | 0.06Ohm |
| High Potential | 125Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0406-00SM to view detailed technical specifications.
No datasheet is available for this part.