This 12-terminal surface mount transformer features a turns ratio of 1:0.286:0.286:0.381:0.286 and a maximum DCR of 0.1/0.35 ohms on the primary side and 0.012/0.15 ohms on the secondary side. It has a high potential of 1500VAC and is designed for surface mount applications with gull wing leads. The operating temperature range is from -40°C to 85°C.
Xfmrs XF0406-EFD20S technical specifications.
| Turns Ratio | 1:0.286:0.286:0.381:0.286 |
| Maximum DCR Primary Side | 0.1/0.35Ohm |
| Maximum DCR Secondary Side | 0.012/0.15Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0406-EFD20S to view detailed technical specifications.
No datasheet is available for this part.