Xfmrs XF0406-PCMC12B technical specifications.
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 0.275Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 3750VAC |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0406-PCMC12B to view detailed technical specifications.
No datasheet is available for this part.