Xfmrs XF04562-2S technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF04562-2S to view detailed technical specifications.
No datasheet is available for this part.