Xfmrs XF0503-EP13S technical specifications.
| Turns Ratio | 1CT:1CS |
| Maximum DCR Primary Side | 4.5(Typ)Ohm |
| Maximum DCR Secondary Side | 2.8(Typ)/2.8(Typ)Ohm |
| High Potential | 1000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0503-EP13S to view detailed technical specifications.
No datasheet is available for this part.