This high frequency planar transformer features a 1:3 turns ratio and a maximum DCR of 2.7 on the primary side and 0.0019 on the secondary side. It has a high potential of 1500VDC and is designed for through hole mounting with PC pin leads. The transformer has 11 terminals and operates within a temperature range of -40 to 125 degrees Celsius.
Xfmrs XF0533 technical specifications.
| Transformer Type | High Frequency Planar Transformer |
| Turns Ratio | 1:3 |
| Maximum DCR Primary Side | 2.7Ohm |
| Maximum DCR Secondary Side | 0.0019Ohm |
| High Potential | 1500VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0533 to view detailed technical specifications.
No datasheet is available for this part.