Xfmrs XF0666-EE19 technical specifications.
| Turns Ratio | 1:1:0.833 |
| Maximum DCR Primary Side | 0.09Ohm |
| Maximum DCR Secondary Side | 0.24/0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0666-EE19 to view detailed technical specifications.
No datasheet is available for this part.