Xfmrs XF0707-1HD technical specifications.
| Turns Ratio | 2CT:1 |
| Maximum DCR Primary Side | 3.7(Typ)Ohm |
| Maximum DCR Secondary Side | 1.85(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.5(Typ)@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0707-1HD to view detailed technical specifications.
No datasheet is available for this part.