Xfmrs XF070705-R10N technical specifications.
| Type | Power |
| Inductance | 0.105uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 31A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF070705-R10N to view detailed technical specifications.
No datasheet is available for this part.