Xfmrs XF0709-AD18S technical specifications.
| Transformer Type | DSL Transformer |
| Turns Ratio | 1:2.2 |
| Maximum DCR Primary Side | 1.43(Typ)/1.43(Typ)Ohm |
| Maximum DCR Secondary Side | 5.1(Typ)/3.55(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD18S to view detailed technical specifications.
No datasheet is available for this part.