The XF0709-AD23S is a surface mount ADSL transformer with a 2.3:1 turns ratio, capable of withstanding 1500VAC. It has a maximum insertion loss of 0.7 dB at 500 kHz. The transformer is designed for operation between -40°C and 85°C. It features 8 terminals and a gull wing lead style. The XF0709-AD23S is a surface mount component, suitable for use in telecommunications applications.
Xfmrs XF0709-AD23S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2.3:1 |
| Maximum DCR Primary Side | 1.2(Typ)/1.2(Typ)Ohm |
| Maximum DCR Secondary Side | 0.6(Typ)/0.47(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 0.7@500KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD23S to view detailed technical specifications.
No datasheet is available for this part.