The XF0709-AD26S ADSL transformer features a turns ratio of 0.9:1 and a maximum high potential of 1875Vrms. It has a maximum insertion loss of 1.5 dB at 2 MHz. The transformer is designed for surface mount applications with gull wing leads and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF0709-AD26S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 0.9:1 |
| Maximum DCR Primary Side | 1.5Ohm |
| Maximum DCR Secondary Side | 1.8Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 1.5@2MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD26S to view detailed technical specifications.
No datasheet is available for this part.