Xfmrs XF0709-AD38S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(0.405:1)/0.409:1 |
| Maximum DCR Primary Side | 1.75Ohm |
| Maximum DCR Secondary Side | 6.5/3.5Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD38S to view detailed technical specifications.
No datasheet is available for this part.