The XF0709-AD40S is a VDSL transformer with a turns ratio of 1.333:1 and a maximum high potential of 1875VAC. It has a maximum DCR of 0.4 ohms on the primary side and 0.2 ohms on the secondary side. The transformer is designed for surface mount applications with a gull wing lead style and 8 terminals. It operates reliably between -40°C and 85°C.
Xfmrs XF0709-AD40S technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1.333:1 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD40S to view detailed technical specifications.
No datasheet is available for this part.