The XF0709-AD44S is a surface mount ADSL transformer with a 1:1 turns ratio and a high potential of 900VDC. It features a maximum DCR of 15.8 ohms on both the primary and secondary sides. The transformer is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF0709-AD44S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 15.8Ohm |
| Maximum DCR Secondary Side | 15.8Ohm |
| High Potential | 900VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD44S to view detailed technical specifications.
No datasheet is available for this part.