Xfmrs XF0709-AD46S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.31:1.31:1:1 |
| Maximum DCR Primary Side | 0.95(Typ)/0.96(Typ)Ohm |
| Maximum DCR Secondary Side | 0.49(Typ)/0.66(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD46S to view detailed technical specifications.
No datasheet is available for this part.