The XF0709-AD52S is an ADSL transformer with a turns ratio of 1.1:1 and a maximum high potential of 1875VAC. It is designed for surface mount applications with 8 terminals and a gull wing lead style. Operating temperature range is from -40 to 85 degrees Celsius. The transformer has a maximum DCR of 1.05 ohms on the primary side and 0.95 ohms on the secondary side.
Xfmrs XF0709-AD52S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.1:1 |
| Maximum DCR Primary Side | 1.05Ohm |
| Maximum DCR Secondary Side | 0.95Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD52S to view detailed technical specifications.
No datasheet is available for this part.