The XF0709-AD53S is a surface mount ADSL transformer with a turns ratio of 1.1:1. It features a maximum DCR of 1.05 ohms on the primary side and 0.95 ohms on the secondary side. The transformer is designed to operate safely up to 1875VAC and can be mounted on a surface. It has 8 terminals and can withstand temperatures between -40 and 85 degrees Celsius.
Xfmrs XF0709-AD53S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.1:1 |
| Maximum DCR Primary Side | 1.05Ohm |
| Maximum DCR Secondary Side | 0.95Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD53S to view detailed technical specifications.
No datasheet is available for this part.