The XF0709-AD62S is a SHDSL transformer with a turns ratio of 4.5:1, designed to operate within a temperature range of -40°C to 85°C. It features a high potential of 1800Vrms and has a maximum DCR of 6 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and has 8 terminals.
Xfmrs XF0709-AD62S technical specifications.
| Transformer Type | SHDSL Transformer |
| Turns Ratio | 4.5:1 |
| Maximum DCR Primary Side | 6Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1800Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD62S to view detailed technical specifications.
No datasheet is available for this part.