The XF0709-AD66S is a VDSL transformer with a turns ratio of 2:0.75/1:1. It features a maximum DCR of 0.34 ohms on the primary side and 0.4 ohms on the secondary side. The transformer is designed for surface mount applications and has a high potential of 1500VAC. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Xfmrs XF0709-AD66S technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 2(1:0.75)/1:1 |
| Maximum DCR Primary Side | 0.34(Typ)/0.34(Typ)Ohm |
| Maximum DCR Secondary Side | 0.4(Typ)/0.4(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD66S to view detailed technical specifications.
No datasheet is available for this part.