The XF0709-AD68S is a line interface transformer with a turns ratio of 1:1:0.722:0.722. It has a maximum DCR of 0.44 ohms on the primary side and 0.495 ohms on the secondary side. The transformer is designed for surface mount applications and features gull wing leads. It operates reliably between -40°C and 85°C.
Xfmrs XF0709-AD68S technical specifications.
| Transformer Type | Line Interface Transformer |
| Turns Ratio | 1:1:0.722:0.722 |
| Maximum DCR Primary Side | 0.44/0.44Ohm |
| Maximum DCR Secondary Side | 0.495/0.495Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0709-AD68S to view detailed technical specifications.
No datasheet is available for this part.