The XF07561A is a 10Base-T transformer with a 1:1 turns ratio, suitable for operating at up to 2000Vrms. It features a through-hole mounting style and a DIP package type. The transformer has 16 terminals and a maximum DCR of 0.2 on both the primary and secondary sides.
Xfmrs XF07561A technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF07561A to view detailed technical specifications.
No datasheet is available for this part.