The XF0756L3 is a 1:1:1.22:1.22 token ring transformer with a maximum DCR of 0.2 ohms on the primary side and 0.3 ohms on the secondary side. It features a high potential of 2000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 16 terminals and a maximum insertion loss of 1 dB from 0.9 MHz to 40 MHz, with a minimum return loss of 18 dB from 16 MHz to 24 MHz. It is packaged in a DIP type package.
Xfmrs XF0756L3 technical specifications.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 1:1:1.22:1.22 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 40MHzdB |
| Minimum Return Loss | 18@16MHz to 24MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0756L3 to view detailed technical specifications.
No datasheet is available for this part.