Xfmrs XF08-8410A technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 140(Typ)Ohm |
| Maximum DCR Secondary Side | 170(Typ)Ohm |
| High Potential | 1250VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 3.3(Typ)@1KHzdB |
| Minimum Return Loss | 25(Typ)@0.3MHz to 3.5MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF08-8410A to view detailed technical specifications.
No datasheet is available for this part.