The XF10061C is a 10Base-T transformer with a 1:1 turns ratio, designed to withstand a high potential of 1500Vrms. It is mounted through a hole and features 16 terminals. The transformer operates within a temperature range of -40 to 85 degrees Celsius. It is a passive component, specifically a telecom transformer, suitable for general applications.
Xfmrs XF10061C technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10061C to view detailed technical specifications.
No datasheet is available for this part.