The XF10062A is a 10Base-T transformer with a turns ratio of 1CT:1CT/2CT:1CT. It features a maximum DCR of 0.3 ohms on the primary side and 0.8 ohms on the secondary side. The transformer is designed to operate in a high-potential environment of up to 1500Vrms. It is mounted through a hole and has a PC pin lead style. The XF10062A is available in a DIP package type and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF10062A technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:1CT/2CT:1CT |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10062A to view detailed technical specifications.
No datasheet is available for this part.