The Xfmrs XF10062B 10Base-T transformer is designed for surface mount applications and features a 1CT:1CT/2CT:1CT turns ratio. It operates within a temperature range of -40°C to 85°C and has a maximum DC resistance of 0.3 ohms on the primary side and 0.8 ohms on the secondary side. The transformer is equipped with gull wing leads and 16 terminals, and is rated for a high potential of 1500Vrms.
Xfmrs XF10062B technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:1CT/2CT:1CT |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10062B to view detailed technical specifications.
No datasheet is available for this part.