Xfmrs XF10063A technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 2CT:1CT/1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10063A to view detailed technical specifications.
No datasheet is available for this part.