The XF1006A-2S is a 2:1 surface mount transformer with a maximum DCR of 0.6 ohms on the primary side and 0.4 ohms on the secondary side. It features a high potential rating of 1500VAC and a maximum insertion loss of -0.5 dB from 1 MHz to 30 MHz. The transformer is designed for surface mount applications and has a gull wing lead style. It operates over a temperature range of -40°C to 85°C.
Xfmrs XF1006A-2S technical specifications.
| Turns Ratio | 2CT:1CT |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | -0.5@1MHz to 30MHzdB |
| Minimum Return Loss | -15@1MHz to 30MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF1006A-2S to view detailed technical specifications.
No datasheet is available for this part.