The Xfmrs XF10B2Q2 10Base-T transformer is a surface mount component designed for high-speed applications. It features a 1:1 turns ratio and can withstand a high potential of 1500 volts root mean square. The transformer has a maximum insertion loss of -1 decibel from 1 megahertz to 10 megahertz, and a minimum return loss of -20 decibels from 5 megahertz to 10 megahertz. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, making it suitable for a variety of environments.
Xfmrs XF10B2Q2 technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:1CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | -1@1MHz to 10MHzdB |
| Minimum Return Loss | -20@5MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10B2Q2 to view detailed technical specifications.
No datasheet is available for this part.