The Xfmrs XF10B4Q1 10Base-TX transformer is a surface mount component designed for telecom applications. It features a 1:1 turns ratio and can operate within a temperature range of -40°C to 85°C. The transformer has a high potential of 1500Vrms and a maximum DC resistance of 0.5/0.3 ohms on the primary side. It is equipped with 40 terminals and a gull wing lead style, making it suitable for surface mount applications. The transformer is built to withstand the demands of telecom environments.
Xfmrs XF10B4Q1 technical specifications.
| Transformer Type | 10Base-TX Transformer |
| Turns Ratio | 1CT:2.5CT/1:1 |
| Maximum DCR Primary Side | 0.5/0.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10B4Q1 to view detailed technical specifications.
No datasheet is available for this part.