The XF10G-08C is a 10GBase-T magnetics module transformer with a 1:1 turns ratio, designed to withstand high potentials of up to 1500Vrms. It features a surface mount package with 24 terminals and gull wing leads. The transformer is suitable for use in a temperature range of 0 to 70 degrees Celsius. It provides a maximum insertion loss of -1 dB from 1 MHz to 500 MHz and a minimum return loss of -17 dB from 40 MHz to 500 MHz.
Xfmrs XF10G-08C technical specifications.
| Transformer Type | 10GBase-T Magnetics Module Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 500MHzdB |
| Minimum Return Loss | -17@40MHz to 500MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF10G-08C to view detailed technical specifications.
No datasheet is available for this part.