The XF12062C is a 10Base-T transformer with a turns ratio of 1:2CT/1CT and a maximum DCR of 0.8 on the primary side. It has a high potential of 1500VAC and is designed for surface mount applications. The transformer is rated for operation between -40°C and 85°C.
Xfmrs XF12062C technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1:2CT/1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF12062C to view detailed technical specifications.
No datasheet is available for this part.