Inductor Power Wirewound 0.9uH 30% 100KHz
Xfmrs XF121205-0R9N216 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Product Length | 12.8mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF121205-0R9N216 to view detailed technical specifications.
No datasheet is available for this part.